text.skipToContent text.skipToNavigation

Manufacturer Part #

10129383-910001ALF

Conn Unshrouded Header 10 POS 2.54mm Solder ST SMD

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Amphenol Communications Solutions 10129383-910001ALF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 110V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,440
USA:
4,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
370
Multiple Of:
370
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.55
USD
Quantity
Unit Price
370
$0.415
740
$0.41
1,480
$0.405
5,550+
$0.39
Product Variant Information section