text.skipToContent text.skipToNavigation

Manufacturer Part #

102142-9

16 Position 2 Row 2.54 mm Pitch Vertical Universal Ejection Pinless Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 102142-9 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Voltage Rating: 300V
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 102142-9 is a AMP-LATCH 16 Position Vertical Universal Ejection Pinless Header

Features:

  • Product Line = AMP-LATCH
  • Profile = Standard
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • Contact Retention in Housing = Clearance-Fit
  • Header Type = Universal Ejection Pinless Headers
  • Number of Positions = 16
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Preloaded = No
  • Contact Shape = Square
  • Connector Style = Header - Pinless
  • Mating Alignment Type = Center, Dual Polarizing Bar, Military
  • Mating Alignment = With
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0
  • Housing Color = Black

View the AMP-LATCH Series of Header Plug 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
9600
Multiple Of:
9600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,288.00
USD
Quantity
Unit Price
9,600+
$1.28
Product Variant Information section