text.skipToContent text.skipToNavigation

Manufacturer Part #

103308-2

AMP-LATCH 14 Position Through-Hole Dual Row Straight Low Profile Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103308-2 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 103308-2 is a AMP-LATCH 14 Position Through-Hole Dual Row Straight Low Profile Pin Header  

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Low
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
  • Current Rating (A) = 1
  • Insulation Resistance (M?) = 5,000
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Header Type = Pin Header
  • Number of Positions = 14
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Daisy Chain = With
  • Preloaded = Yes
  • Contact Plating, Mating Area, Material = Gold (15), Gold Flash over Palladium Nickel
  • Contact Shape = Square
  • Contact Base Material = Copper Alloy
  • Connector Style = Header - Pin
  • Mating Alignment Type = Center, Dual Polarizing Bar
  • Mating Alignment = With
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0
  • Housing Color = Black

Mating Products:

  • 487223-2 

View the Complete AMP-LATCH Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.00
USD
Quantity
Unit Price
15
$1.41
40
$1.40
125
$1.38
250
$1.36
750+
$1.33
Product Variant Information section