text.skipToContent text.skipToNavigation

Manufacturer Part #

103670-1

AMPMODU 2 Position 2.54 mm Through-Hole Single Row Straight Plug Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TE Connectivity 103670-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 103670-1 is a AMPMODU 2 Position Through-Hole Single Row Straight .100 Inch Header

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Post Size (mm [in]) = 0.64 [.025]
  • PCB Mounting Orientation = Vertical
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • PCB Mount Style = Through Hole
  • PCB Mount Retention = With
  • Connector Series = MTE
  • Contact - Rated Current (A) = 3
  • Termination Resistance (m?) = 15
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 600
  • Solder Tail Contact Plating = Tin-Lead
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 2
  • Number of Rows = 1
  • Contact Type = Pin
  • PCB Orientation Feature = No
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Brass
  • Contact Shape = Square
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Latched
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

Mating Products:

  • 487526-1 

View the Complete AMPMODU Series of Headers Plug

Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.44
2,000+
$0.42
Product Variant Information section