text.skipToContent text.skipToNavigation

Manufacturer Part #

103735-9

AMPMODU 10 Position Single Row Vertical Latching IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103735-9 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Type: IDC Latch Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
722
Multiple Of:
722
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,624.50
USD
Quantity
Unit Price
722+
$2.25
Product Variant Information section