text.skipToContent text.skipToNavigation

Manufacturer Part #

103906-1

AMPMODU 2 Position Single Row 0.1 Inch Right Angle IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103906-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5112
Multiple Of:
5112
Total
$3,016.08
USD
Quantity
Unit Price
5,112+
$0.59
Product Variant Information section