text.skipToContent text.skipToNavigation

Manufacturer Part #

103908-5

AMPMODU 6 Position Through-Hole Single Row Straight Latching PCB Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
TE Connectivity 103908-5 - Technical Attributes
Attributes Table
No of Positions: 6
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: IDC Latch Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2160
Multiple Of:
2160
Total
$1,922.40
USD
Quantity
Unit Price
2,160+
$0.89
Product Variant Information section