text.skipToContent text.skipToNavigation

Manufacturer Part #

104128-4

AMP-LATCH 20 Position 0.1 inch Through-Hole Straight Shrouded Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 104128-4 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 104128-4 is a AMP-LATCH 20 Position 0.1 inch Through-Hole Straight Shrouded Pin Header

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Low
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = With
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
  • Current Rating (A) = 1
  • Insulation Resistance (M?) = 5,000
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Header Type = Pin Header
  • Number of Positions = 20
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Daisy Chain = With
  • Preloaded = Yes
  • Contact Plating, Mating Area, Material = Gold (30), Gold Flash over Palladium Nickel
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Header - Pin
  • Mating Alignment Type = Center, Dual Polarizing Bar
  • Mating Alignment = With
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-0
  • Housing Color = Black

View the Complete AMP-LATCH Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
648
Multiple Of:
648
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,201.12
USD
Quantity
Unit Price
5
$5.30
20
$5.19
40
$5.13
125
$5.04
250+
$4.94
Product Variant Information section