text.skipToContent text.skipToNavigation

Manufacturer Part #

1241050-2

"2x2P MOD II BREAK AWAY HDR,SMD, BLISTER"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1241050-2 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +105°C
Contact Plating: Gold
No of Rows: 2
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3500
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,225.00
USD
Quantity
Unit Price
350
$2.39
700+
$2.35
Product Variant Information section