text.skipToContent text.skipToNavigation

Manufacturer Part #

1318124-1

DYNAMIC D2100 HDR V ASSY 6P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1318124-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3680
Multiple Of:
46
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,998.40
USD
Quantity
Unit Price
46
$1.71
138
$1.68
230
$1.67
460
$1.66
920+
$1.63
Product Variant Information section