text.skipToContent text.skipToNavigation

Manufacturer Part #

1318126-1

12 Position Dual Rows 2.54 mm Pitch Black Through Hole Rectangular Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TE Connectivity 1318126-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Detent Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,482
Factory Lead Time:
12 Weeks
Minimum Order:
3120
Multiple Of:
1040
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,734.40
USD
Quantity
Unit Price
3,120+
$3.12
Product Variant Information section