text.skipToContent text.skipToNavigation

Manufacturer Part #

139159002101116

9159 Series White 2 Way 3 mm Surface Mount Vertical Plug Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 139159002101116 - Technical Attributes
Attributes Table
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Current Rating: 5A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Type: Wire to Board
Color: White
Pricing Section
Global Stock:
0
USA:
0
2,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$518.00
USD
Quantity
Unit Price
700
$0.74
1,400
$0.73
2,100+
$0.715