text.skipToContent text.skipToNavigation

Manufacturer Part #

140-506-417-011

140 Series 6 Position Single Row 2 mm Pitch Vertical Surface Mount Header

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 140-506-417-011 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1400
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
700
$0.485
1,400
$0.48
2,100
$0.475
2,800
$0.47
3,500+
$0.46
Product Variant Information section