text.skipToContent text.skipToNavigation

Manufacturer Part #

1445048-2

Micro Mate-N-Lok 2 Position 3 mm Panel Mount Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1445048-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Plug
Termination: Crimp
Type: Housing
Mounting Method: Panel Mount
Features & Applications

The 1445048-2 is a Micro Mate-N-Lok 2 Position Panel Mount Plug Housing 

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Panel
  • Product Line = Micro MATE-N-LOK
  • Number of Positions = 2
  • Number of Rows = 1
  • Centerline (mm [in]) = 3.00 [0.118]
  • Mating Retention = With
  • Contact Type = Pin
  • Contact Layout = In-Line

Mating Products:

  • 1445022-2 

View the Complete MATE-N-LOK Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30000
Multiple Of:
30000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,900.00
USD
Quantity
Unit Price
30,000+
$0.13