Manufacturer Part #
150-10-632-00-001000
32 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 150-10-632-00-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 150-10-632-00-001000 - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
12
$15.51
24
$15.41
36
$15.35
60
$15.28
120+
$15.12
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Through Hole