text.skipToContent text.skipToNavigation

Manufacturer Part #

15150262601000

26 Position Dual Row 1.27 mm Har-Flex Angled Male Connector - 1 roll = 560 pcs

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 1615
Product Specification Section
HARTING 15150262601000 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 100GΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,307.71
USD
Quantity
Unit Price
560+
$1,307.71
Product Variant Information section