text.skipToContent text.skipToNavigation

Manufacturer Part #

1586530-2

MATE-N-LOK 2 Position Single Row Through-Hole Straight .200 Inch Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586530-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 1586530-2 is a MATE-N-LOK 2 Position Through-Hole Single Row Straight .200 Inch Pin Header

Product Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole
  • PCB Mounting Orientation = Vertical
  • Industry Application = Standard
  • CSA File Number = LR7189
  • UL File Number = E28476
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 2
  • Number of Rows = 1
  • Mating Retention = With
  • Centerline (mm [in]) = 5.08 [0.200]
  • Contact Type = Pin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2

View the Complete MATE-N-LOK Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,100.00
USD
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.26
300
$1.25
1,000+
$1.22
Product Variant Information section