text.skipToContent text.skipToNavigation

Manufacturer Part #

15SH-A-03-TS

SH Series 3 Position 1.5 mm Straight Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Adam Tech 15SH-A-03-TS - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Ivory
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10
USA:
10
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1000
Total
$0.54
USD
Quantity
Web Price
1,000
$0.054
3,000
$0.0519
10,000
$0.0497
20,000
$0.0485
40,000+
$0.0462
Product Variant Information section