text.skipToContent text.skipToNavigation

Manufacturer Part #

171826-4

4 Position Single Row 0.098 inch Horizontal Shrouded Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 171826-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: PCB Mount
Features & Applications

The 171826-4  is a 4  Position Single Row 0.098 inch Horizontal Shrouded Header Connector.

Features:

  • Product Type = Connector
  • Connector Type = Header
  • PCB Mounting Orientation = Horizontal
  • Profile = Low, Standard
  • PCB Mount Retention = Without
  • Panel Mount Retention = Without
  • Solder Tail Contact Plating = Tin over Copper
  • Header Type = Shrouded
  • Centerline (mm [in]) = 2.50 [0.098]
  • Number of Positions = 4
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin over Copper
  • Connector Style = Plug
  • Housing Color = Natural 

View the available 171826 Series of Header Connectors

Pricing Section
Global Stock:
10,308
USA:
10,308
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.50
USD
Quantity
Unit Price
500
$0.315
1,000
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section