text.skipToContent text.skipToNavigation

Manufacturer Part #

1744057-4

4 Position 1 Row 3.96 mm Wire to Board Economy Power Pin Header Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1744057-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$1,107.00
USD
Quantity
Unit Price
9,000+
$0.123
Product Variant Information section