text.skipToContent text.skipToNavigation

Manufacturer Part #

1761681-5

IDC LOW PRO HDR 14P VERT HT BLACK

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TE Connectivity 1761681-5 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Polycarbonate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,100
USA:
4,100
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,540.00
USD
Quantity
Unit Price
2,000+
$1.27
Product Variant Information section