text.skipToContent text.skipToNavigation

Manufacturer Part #

17700004003

HAR-BUS HM SHROUD TYPPCI PCB 3.2 THICK

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 17700004003 - Technical Attributes
Attributes Table
No of Positions: 154
Pitch: 2 mm
Termination: Solder
Material: Thermoplastic
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.60
USD
Quantity
Unit Price
20
$1.78
80
$1.75
200
$1.73
500
$1.71
800+
$1.68
Product Variant Information section