text.skipToContent text.skipToNavigation

Manufacturer Part #

1776489-2

Single Row 2 Position 5 mm Blue Straight Unshrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1776489-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,032.00
USD
Quantity
Unit Price
4,000
$0.13
8,000
$0.128
12,000+
$0.127
Product Variant Information section