text.skipToContent text.skipToNavigation

Manufacturer Part #

178323-5

Dynamic Series 6 Position Dual Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 178323-5 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.81 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3680
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,924.80
USD
Quantity
Unit Price
23
$1.70
69
$1.68
230
$1.65
460
$1.64
920+
$1.61
Product Variant Information section