text.skipToContent text.skipToNavigation

Manufacturer Part #

178325-3

Dynamic Series 10 Position Dual Row Through Hole 0.150 inch Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 178325-3 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.81 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 15A
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1360
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,024.00
USD
Quantity
Unit Price
17
$6.06
51
$6.00
68
$5.99
170
$5.95
255+
$5.90
Product Variant Information section