text.skipToContent text.skipToNavigation

Manufacturer Part #

182645-1

9 Signal Straight Free Hanging CPC All Plastic Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 182645-1 - Technical Attributes
Attributes Table
No of Positions: 9
Style/Orientation: Straight Header/Plug
Type: Housing
Features & Applications
 
The 182645-1 is a 9 Signal Straight Free Hanging CPC All Plastic Housing Connector

Product Specification:

  • Connector
  • Housing
  • Connector Style = Plug
  • Contact Type = Socket
  • Through Hole Contact Termination Type  
  • Number of Positions are 9
  • Shell Size 13 
  • With Mating Retention
  • Nylon Housing Material

View the 182645 series of CPC Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,600.00
USD
Quantity
Unit Price
5
$4.94
20
$4.83
40
$4.78
125
$4.70
250+
$4.60
Product Variant Information section