text.skipToContent text.skipToNavigation

Manufacturer Part #

1827654-1

Connector Power PL 7 Positions 2mm Solder RA Thru-Hole 7 Terminal 1 Port

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1827654-1 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -30°C to +70°C
Voltage Rating: 30V
Current Rating: 7A
Contact Plating: Nickel
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3520
Multiple Of:
3520
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,404.80
USD
Quantity
Unit Price
3,520+
$3.24
Product Variant Information section