text.skipToContent text.skipToNavigation

Manufacturer Part #

194009-1

2 Position Vertical Wire to Board Non Sealable Plug Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 194009-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.35 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 19A
Contact Plating: Silver
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Tab
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,180.00
USD
Quantity
Unit Price
10
$3.82
25
$3.77
50
$3.73
150
$3.67
300+
$3.59
Product Variant Information section