text.skipToContent text.skipToNavigation

Manufacturer Part #

1971032-2

2POS HEADER ASSEMBLY FOR GIC 2.0 EV

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1971032-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -30°C to +105°C
Voltage Rating: 50V
Current Rating: 2.2A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6400
Multiple Of:
6400
Total
$729.60
USD
Quantity
Unit Price
6,400
$0.114
12,800+
$0.112
Product Variant Information section