text.skipToContent text.skipToNavigation

Manufacturer Part #

1L10211071

7 Position 2.54 mm Pitch Right Angle Tin Plated CrimpFlex Walled Header

ECAD Model:
Mfr. Name: Nicomatic
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Nicomatic 1L10211071 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$20.80
USD
Quantity
Unit Price
40
$0.52
125
$0.51
300
$0.50
750
$0.49
2,000+
$0.47
Product Variant Information section