text.skipToContent text.skipToNavigation

Manufacturer Part #

2-103673-3

AMPMODU 24 Position Single Row .100 Inch Through-Hole Right Angle IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-103673-3 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1152
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,227.84
USD
Quantity
Unit Price
8
$3.92
32
$3.84
80
$3.79
200
$3.74
320+
$3.67
Product Variant Information section