text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445055-3

Micro MATE-N-LOK 3 Position Through-Hole Single Row Right Angle 3 mm Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445055-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4256
Multiple Of:
266
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,638.72
USD
Quantity
Unit Price
266
$0.66
532
$0.65
798
$0.645
1,330
$0.635
2,660+
$0.62
Product Variant Information section