text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445055-5

5 Position Single Row 3mm 5A 250V Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445055-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1456
Multiple Of:
1456
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.08
USD
Quantity
Unit Price
1,456
$0.555
2,912+
$0.54
Product Variant Information section