text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445057-2

Micro MATE-N-LOK 1 Row 2 Position 3 mm Straight SMT Plug Housing Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2440
Product Specification Section
TE Connectivity 2-1445057-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Locking Ramp
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
860
Multiple Of:
215
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$421.40
USD
Quantity
Unit Price
215
$0.505
645
$0.495
860
$0.49
2,150
$0.48
3,225+
$0.47