text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445057-4

MATE-N-LOK Series 4 Position 3mm Single Row Surface Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2251
Product Specification Section
TE Connectivity 2-1445057-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5160
Multiple Of:
215
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,792.60
USD
Quantity
Unit Price
215
$0.78
430
$0.765
645
$0.76
1,075
$0.75
2,150+
$0.735