text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445096-3

Micro MATE-N-LOK 3 Position Surface Mount Single Row Straight 3 mm Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445096-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
840
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,083.60
USD
Quantity
Unit Price
210
$1.31
420
$1.30
630
$1.29
1,050+
$1.27
Product Variant Information section