text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1586039-0

VAL-U-LOK 20 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1586039-0 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 4.2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.00
USD
Quantity
Unit Price
1,200
$0.71
2,400+
$0.695
Product Variant Information section