text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761606-6

AMP-LATCH 16 Position PCB Vertical Mount Low Profile Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
TE Connectivity 2-1761606-6 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
855
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,787.65
USD
Quantity
Unit Price
19
$4.66
57
$4.58
95
$4.55
190
$4.50
380+
$4.43
Product Variant Information section