text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5499160-4

AMP-LATCH 20 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TE Connectivity 2-5499160-4 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.84
USD
Quantity
Unit Price
10
$2.71
30
$2.67
75
$2.64
200
$2.60
400+
$2.54
Product Variant Information section