text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5499206-4

A/L UNIV HDR 20P VERT LG LAT B

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-5499206-4 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Phosphor Bronze
No of Rows: 2
Type: Wire to Board
Mating Type: Latch Lock
Color: Blue
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
432
Multiple Of:
432
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,056.32
USD
Quantity
Unit Price
432+
$4.76
Product Variant Information section