text.skipToContent text.skipToNavigation

Manufacturer Part #

2-640499-4

4 Positions Dual Row Shrouded Header 4.19mm Pitch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-640499-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4400
Multiple Of:
200
Total
$25,036.00
USD
Quantity
Unit Price
200+
$5.69
Product Variant Information section