text.skipToContent text.skipToNavigation

Manufacturer Part #

2-640506-2

36 Position 0.1649 inch Red Miniature Rectangular Vertical Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-640506-2 - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 4.19 mm
Style/Orientation: Vertical Socket
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$16,188.00
USD
Quantity
Unit Price
50+
$40.47
Product Variant Information section