text.skipToContent text.skipToNavigation

Manufacturer Part #

2-644487-2

MTA-100 2 Position 2.54 mm Single Row Wire to Board Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-644487-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,800.00
USD
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.74
400
$0.73
1,250+
$0.70
Product Variant Information section