text.skipToContent text.skipToNavigation

Manufacturer Part #

2-644861-3

MTA-100 3 Position 2.54 mm Single Row Wire to Board Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TE Connectivity 2-644861-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 2-644861-3 is a MTA-100 3 position through hole single row straight wire to board header.

Features:

  • Shrouded Header
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • Number of Positions 3
  • Connector Style is Plug
  • Pin contact type
  • Centerline is  2.54 mm (0.1 in)
  • MTA-100 Product Line
  • Through hole termination method to PC board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section