text.skipToContent text.skipToNavigation

Manufacturer Part #

2-746610-4

AMP-LATCH 60 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-746610-4 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 2-746610-4 is a AMP-LATCH 60 position through-hole dual row straight pin header.

Features:

  • Shrouded pin header
  • Wire-to-Board connector system
  • Applies To printed circuit board
  • Plug type
  • Number of positions 60
  • Pin contact
  • 101 – 296 CMA, .051 – .15 mm², 30 – 26 AWG wire/cable size
  • Solid/stranded wire/cable type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.50
USD
Quantity
Unit Price
350+
$2.73
Product Variant Information section