text.skipToContent text.skipToNavigation

Manufacturer Part #

20021111-00010T4LF

20021111 Series 5 (x2) Position 1.27 mm Straight Vertical Unshrouded Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Amphenol Communications Solutions 20021111-00010T4LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Contact Plating: Tin
Material: Thermoplastic
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
109
USA:
109
2,418
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36
Product Variant Information section