text.skipToContent text.skipToNavigation

Manufacturer Part #

20021521-00010T1LF

20021521 Series 2 Row 10 Position 1.27 mm SMT 4 Wall Shrouded Male Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Amphenol Communications Solutions 20021521-00010T1LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Current Rating: 1A
Contact Plating: Gold
Material: Plastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
44
Multiple Of:
44
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.68
USD
Quantity
Unit Price
44
$0.72
176
$0.70
440
$0.685
1,100
$0.675
1,760+
$0.655
Product Variant Information section