text.skipToContent text.skipToNavigation

Manufacturer Part #

2007777-1

90 Position 1.9 mm Left Guided Open End Wall Backplane Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2007777-1 - Technical Attributes
Attributes Table
No of Positions: 90
Pitch: 1.9 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Board to Board (Backplane)
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2128
Multiple Of:
152
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,130.56
USD
Quantity
Unit Price
152+
$8.52
Product Variant Information section