text.skipToContent text.skipToNavigation

Manufacturer Part #

2029265-4

4 Position Dual Row 4.20mm Vertical Mount Val-U-Lok Series header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2029265-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 4.2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3750
Multiple Of:
3750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
3,750+
$0.40
Product Variant Information section