text.skipToContent text.skipToNavigation

Manufacturer Part #

2092-3174

1-Conductor Thr Female Header1.4 Mm Solder Pin Straight, Light Gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2092-3174 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 7.5 mm
Style/Orientation: Straight
Termination: Push Pull
Operating Temp Range: -60°C to +100°C
Voltage Rating: 400V
Current Rating: 15A
Material: Polyphthalamide
No of Rows: 1
Gender: Female
Type: Header
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$311.00
USD
Quantity
Unit Price
100
$3.11
200
$3.08
300
$3.06
400
$3.05
500+
$3.01
Product Variant Information section